Microchip PIC16F15323-I/ST, 8 bit 8 Bit CPU, PIC16 Microcontroller, 32 MHz, 3.5kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 146-3242
- Mfr. Part No.:
- PIC16F15323-I/ST
- Manufacturer:
- Microchip
Add 192 more to save €3.84
View bulk pricing optionsSubtotal (1 tube of 96 units)*
€76.13
(exc. VAT)
€93.60
(inc. VAT)
- Shipping from 23 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 96 | €0.793 | €76.13 | - |
| 192 + | €0.773 | €74.21 | €3.84 |
*price indicative
- RS Stock No.:
- 146-3242
- Mfr. Part No.:
- PIC16F15323-I/ST
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit CPU | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 5 Bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 1, 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit CPU | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 5 Bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 1, 2 | ||
Related links
- Microchip PIC16F15323-I/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15323-I/P PIC16 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F15223-I/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13123T-I/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13123-I/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18857-I/SP PIC16 Microcontroller 56kB FLASH, 28-Pin SPDIP
- Microchip PIC16F19197-I/PT PIC16 Microcontroller 56kB FLASH, 64-Pin TQFP
- Microchip PIC16 Microcontroller 56kB FLASH, 28-Pin SPDIP
