Microchip PIC16F18857-I/SP, 8 bit 8 Bit CPU, PIC16 Microcontroller, 32 MHz, 56kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 146-3243
- Mfr. Part No.:
- PIC16F18857-I/SP
- Manufacturer:
- Microchip
Subtotal (1 tube of 15 units)*
€31.50
(exc. VAT)
€38.70
(inc. VAT)
- 435 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | €2.10 | €31.50 |
| 30 - 90 | €2.045 | €30.68 |
| 105 + | €1.873 | €28.10 |
*price indicative
- RS Stock No.:
- 146-3243
- Mfr. Part No.:
- PIC16F18857-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | 8 Bit CPU | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 56kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.81mm | |
| Width | 7.49mm | |
| Length | 35.56mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 3, 4 | |
| ADCs | 24 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core 8 Bit CPU | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 56kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 3.81mm | ||
Width 7.49mm | ||
Length 35.56mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 3, 4 | ||
ADCs 24 x 10 Bit | ||
Related links
- Microchip PIC16 Microcontroller 56kB FLASH, 28-Pin SPDIP
- Microchip PIC16F19197-I/PT PIC16 Microcontroller 56kB FLASH, 64-Pin TQFP
- Microchip PIC18F25K42-I/SP PIC18 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18056-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18156-I/SP PIC16 Microcontroller 28kB FLASH 28-Pin SPDIP
- Microchip PIC16F18155-I/SP PIC16 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18054-I/SP PIC16 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F17156-I/SP PIC16 Microcontroller 28kB EEPROM 28-Pin SPDIP
