Microchip PIC18F25K42-I/SS, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 32kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 146-3460
- Mfr. Part No.:
- PIC18F25K42-I/SS
- Manufacturer:
- Microchip
Add 25 more to save €1.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
- Plus 40 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.704 | €8.52 | - |
| 25 - 95 | €1.654 | €8.27 | €1.25 |
| 100 + | €1.592 | €7.96 | €11.20 |
*price indicative
- RS Stock No.:
- 146-3460
- Mfr. Part No.:
- PIC18F25K42-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 10.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 10.5mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC18F25K42-I/SS PIC18 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F15Q41-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F25Q71-I/SS PIC18 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K42-I/SP PIC18 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K42-I/SO PIC18 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K83-I/SS PIC18 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F25Q43-I/SS PIC18 Microcontroller 32kB EEPROM 28-Pin SSOP
- Microchip PIC18F25Q35T-I/SS PIC18-Q35 Microcontroller 32kB FLASH, 28-Pin 28-Pin SSOP
