Microchip PIC24FJ128GA202-I/SS, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 28-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 47 units)*

€199.66

(exc. VAT)

€245.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
47 - 94€4.248€199.66
141 +€3.933€184.85

*price indicative

RS Stock No.:
159-7512
Mfr. Part No.:
PIC24FJ128GA202-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Maximum Expanded Memory Size

12MB

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.6mm

Standards/Approvals

RoHS

Length

10.5mm

Height

1.85mm

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

10 x 10/12 Bit

Program Memory Type

FLASH

Number of Timers

1

Instruction Set Architecture

Harvard

COO (Country of Origin):
TH

PIC24FJxxxGA202/204 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy