Texas Instruments MSP430F2013IN, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 2 kB, 256B FLASH, 14-Pin PDIP
- RS Stock No.:
- 162-7279
- Mfr. Part No.:
- MSP430F2013IN
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€55.30
(exc. VAT)
€68.03
(inc. VAT)
- Final 375 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | €2.212 | €55.30 |
| 125 - 225 | €2.152 | €53.80 |
| 250 - 600 | €2.095 | €52.38 |
| 625 - 1225 | €2.042 | €51.05 |
| 1250 + | €1.991 | €49.78 |
*price indicative
- RS Stock No.:
- 162-7279
- Mfr. Part No.:
- MSP430F2013IN
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Microcontroller | |
| Series | MSP430 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Interface Type | Serial | |
| Program Memory Size | 2kB, 256kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 10 | |
| Maximum Expanded Memory Size | 256bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| ADCs | 4 x 16 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Microcontroller | ||
Series MSP430 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Interface Type Serial | ||
Program Memory Size 2kB, 256kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 10 | ||
Maximum Expanded Memory Size 256bit | ||
Maximum Operating Temperature 85°C | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Height 4.57mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Number of Timers 2 | ||
ADCs 4 x 16 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments
MSP430 Microcontrollers, Texas Instruments
Related links
- Texas Instruments MSP430 Microcontroller 2 kB 14-Pin PDIP
- Texas Instruments MSP430 Microcontroller 116 kB 64-Pin LQFP
- Texas Instruments MSP430F2618TPM MSP430 Microcontroller 116 kB 64-Pin LQFP
- Texas Instruments MSP430 Microcontroller 16kB FLASH, 20-Pin PDIP
- Texas Instruments MSP430G2553IN20 MSP430 Microcontroller 16kB FLASH, 20-Pin PDIP
- Texas Instruments MSP430G2553IPW28 MSP430 Microcontroller 16kB FLASH, 28-Pin TSSOP (PW)
- Texas Instruments MSP430 Microcontroller 256kB FLASH, 28-Pin TSSOP
- Texas Instruments MSP430G2553IPW20 MSP430 Microcontroller 16kB FLASH, 20-Pin TSSOP
