Texas Instruments, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 2 kB, 256B FLASH, 14-Pin PDIP

Subtotal (1 unit)*

€1.87

(exc. VAT)

€2.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 392 unit(s), ready to ship from another location
Units
Per unit
1 +€1.87

*price indicative

Packaging Options:
RS Stock No.:
709-2368
Mfr. Part No.:
MSP430F2013IN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Series

MSP430

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

MSP430

Data Bus Width

16bit

Interface Type

Serial

Program Memory Size

2kB, 256kB

Maximum Clock Frequency

16MHz

RAM Size

128bit

Maximum Supply Voltage

3.6V

Maximum Expanded Memory Size

256bit

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

10

Maximum Operating Temperature

85°C

Height

4.57mm

Width

6.35mm

Standards/Approvals

No

Length

19.3mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

2

Program Memory Type

FLASH

Automotive Standard

No

ADCs

4 x 16 Bit

MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments


Up to 16MHz CPU speed clock

Up to 120KB Flash memory

Up to 8KB SRAM memory

1.8V to 3.6V operation

Smart Analog and Digital

Low Power 200μA/MHz active mode

Low Power 0.7μA real-time clock mode

Low Power 0.1μA RAM retention

Ultra-Fast Wake-Up From Standby Mode in less than 6μs

MSP430 Microcontrollers, Texas Instruments


The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.

The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy