Texas Instruments, 32bit C28x, Piccolo Microcontroller, 40MHz, 32 kB Flash, 38-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8392
Mfr. Part No.:
TMS320F28020DAT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Piccolo

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of Ethernet Channels

0

Dimensions

12.6 x 6.2 x 1.05mm

Instruction Set Architecture

MCU

ADCs

1 (7 x 12 bit)

Length

12.6mm

Pulse Width Modulation

1 (8 Channel)

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

Width

6.2mm

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

TMS320F280 Piccolo Microcontrollers


The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.

Related links