Texas Instruments, 32bit C28x, Piccolo Microcontroller, 90MHz, 256 kB Flash, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-2968
Mfr. Part No.:
TMS320F28069PNT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Piccolo

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

90MHz

RAM Size

100 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Length

12.2mm

Height

1.45mm

Number of LIN Channels

0

Instruction Set Architecture

MCU

Width

12.2mm

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+105 °C

ADCs

1 (12 x 12 bit)

Number of ADC Units

1

Pulse Width Modulation

1 (17 Channel)

Dimensions

12.2 x 12.2 x 1.45mm

Number of PCI Channels

0

Number of Ethernet Channels

0

TMS320F280 Piccolo Microcontrollers


The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.

Related links