Texas Instruments TMS320F28027DAS, 32 bit C28x, F2802x Microcontroller, 60 MHz, 16kB FLASH, 38-Pin TSSOP
- RS Stock No.:
- 268-3640
- Mfr. Part No.:
- TMS320F28027DAS
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €8.94 |
| 5 - 9 | €8.76 |
| 10 + | €8.09 |
*price indicative
- RS Stock No.:
- 268-3640
- Mfr. Part No.:
- TMS320F28027DAS
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | F2802x | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 38 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 20 | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.15mm | |
| Length | 12.5mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 13 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series F2802x | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 38 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 20 | ||
Maximum Operating Temperature 125°C | ||
Width 6.2mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.15mm | ||
Length 12.5mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard AEC-Q100 | ||
ADCs 13 bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture Harvard | ||
The Texas Instruments microcontroller of F2802x family provides the power of the C28x core coupled with highly integrated control peripherals in low pin count devices. This family is code compatible with previous C28x based code and also provides a high level of analog integration. An internal voltage regulator allows for single rail operation. Enhancements have been made to the HRPWM to allow for dual edge control.
High efficiency 32 bit CPU
Low cost for both device and system
Peripheral interrupt expansion
Code security module
Advanced emulation features
Serial port peripherals
Related links
- Texas Instruments F2802x Microcontroller 16kB FLASH, 38-Pin TSSOP
- Texas Instruments F2802x Microcontroller 64kB FLASH, 80-Pin LQFP
- Texas Instruments TMS320F28033PNT F2802x Microcontroller 64kB FLASH, 80-Pin LQFP
- Texas Instruments Piccolo Microcontroller 128kB FLASH, 64-Pin TQFP
- Texas Instruments TMS320F28035PAGS Piccolo Microcontroller 128kB FLASH, 64-Pin TQFP
- Texas Instruments Piccolo Microcontroller 128kB FLASH, 80-Pin LQFP
- Texas Instruments TMS320F28035PNT Piccolo Microcontroller 128kB FLASH, 80-Pin LQFP
- Microchip AT89C51RB2-SLSUM AT89C51 Microcontroller 16kB FLASH, 44-Pin PLCC
