STMicroelectronics STM8S001J3M3, 8 bit STM8, STM8S Microcontroller, 16 MHz, 8kB FLASH, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

€44.80

(exc. VAT)

€55.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,200 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 200€0.448€44.80
300 - 400€0.424€42.40
500 - 1900€0.40€40.00
2000 - 3900€0.374€37.40
4000 +€0.369€36.90

*price indicative

RS Stock No.:
163-7339
Mfr. Part No.:
STM8S001J3M3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM8S

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8kB

Interface Type

I2P, SPI, UART

Maximum Clock Frequency

16MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8kB

Maximum Power Dissipation Pd

49mW

Analogue Comparators

3

Number of Programmable I/Os

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Length

5mm

Height

1.5mm

Standards/Approvals

No

Minimum Supply Voltage

2.95V

Number of Timers

3

Program Memory Type

FLASH

ADCs

1 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

Harvard

The STM8S001J3 8-bit microcontrollers offer 8 Kbytes of Flash program memory, Plus integrated true data EEPROM. It is referred to as low-density device in the STM8S microcontroller family reference manual (RM0016).The STM8S001J3 device provides the following benefits: performance, robustness and reduced system cost.

Clock, reset and supply management

Flexible clock control, 3 Master clock sources

External clock input

Internal, user-trimmable 16 MHz RC

Internal low-power 128 kHz RC

Clock security system with clock monitor

Power management

Low-power modes (wait, active-halt, halt)

Switch-off peripheral clocks individually

Permanently active, low-consumption power-on and power-down reset

Interrupt management

Nested interrupt controller with 32 interrupts

Up to 5 external interrupts

Timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy