STMicroelectronics STM8S103K3T6C, 8 bit STM8, STM8S Microcontroller, 16 MHz, 8kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 168-7368
- Mfr. Part No.:
- STM8S103K3T6C
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 250 units)*
€282.00
(exc. VAT)
€346.75
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €1.128 | €282.00 |
*price indicative
- RS Stock No.:
- 168-7368
- Mfr. Part No.:
- STM8S103K3T6C
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8S | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 28 | |
| Maximum Power Dissipation Pd | 526mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 7.2mm | |
| Height | 1.45mm | |
| Length | 7.2mm | |
| Minimum Supply Voltage | 2.95V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | CISC | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8S | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 28 | ||
Maximum Power Dissipation Pd 526mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 7.2mm | ||
Height 1.45mm | ||
Length 7.2mm | ||
Minimum Supply Voltage 2.95V | ||
Number of Timers 5 | ||
Instruction Set Architecture CISC | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8S103K3T6C STM8S Microcontroller 8kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S001J3M3TR STM8S Microcontroller 8kB FLASH, 8-Pin SOIC
- STMicroelectronics STM8S103F3P6 STM8S Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8S003F3P6TR STM8S Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8S003F3P6 STM8S Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8S103F2M6 STM8S Microcontroller 8kB FLASH, 20-Pin SOIC
- STMicroelectronics STM8S001J3M3 STM8S Microcontroller 8kB FLASH, 8-Pin SOIC
- STMicroelectronics STM8S003F3U6TR STM8S Microcontroller 8kB FLASH, 20-Pin UFQFPN
