Microchip PIC16F1847-I/SO, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 8kB FLASH, 18-Pin SOIC

Get a bulk buy discount

Add 126 more to save 7%

View bulk pricing options

Subtotal (1 tube of 42 units)*

€74.09

(exc. VAT)

€91.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 546 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
42 - 84€1.764€74.09-
126 +€1.629€68.427%

*price indicative

RS Stock No.:
165-1949
Mfr. Part No.:
PIC16F1847-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SOIC

Mount Type

Surface

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI, I2C, EUSART

Program Memory Size

8kB

Maximum Clock Frequency

32MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

22

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Height

2.35mm

Standards/Approvals

RoHS

Length

11.55mm

Width

7.5mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

1

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Automotive Standard

No

COO (Country of Origin):
TH

PIC16F1847 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1847 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

16 I/O Pins

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

Enhanced Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD) – Optional External Debug Headers Also Available

Peripherals


12 Channel 10-bit Analogue to Digital Converter (ADC)

12 Channel mTouchTM Capacitive Sensor Module

Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only

Two Enhanced Capture/Compare/PWM (ECCP) Modules

Two Comparators

Four 8-bit Timers

One 16-bit Timer

Two Master Synchronous Serial Ports (MSSP) with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Fixed Voltage Reference (FVR)

Data Signal Modulator Module

SR Latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy