Microchip PIC16F716T-I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 8kB FLASH, 18-Pin SOIC

Subtotal (1 reel of 1100 units)*

€1,584.00

(exc. VAT)

€1,947.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1100 +€1.44€1,584.00

*price indicative

RS Stock No.:
199-5391
Mfr. Part No.:
PIC16F716T-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SOIC

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

13

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

2.35mm

Width

7.49mm

Length

11.55mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

4 x 8 Bit

Number of Timers

3

Automotive Standard

No

Instruction Set Architecture

RISC

The Microchip PIC16F716 8-bit CMOS microcontroller has PIC® architecture into an 18-pin package with A/D Controller and enhanced capture/compare PWM. It operates on 2V to 5.5V voltage range. This microcontroller features 4 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers and a enhanced capture/compare/PWM function that make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications. It has 2048Bytes flash program memory and 128Bytes of SRAM.

Fully static design

High Sink/Source Current 25/25 mA

Power-on Reset (POR)

Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)

Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation

Dual level Brown-out Reset circuitry

Programmable code protection

Power-Saving Sleep mode

Selectable oscillator options

In-Circuit Serial Programming™ (ICSP™)

8-bit multi-channel Analog-to-Digital Converter

13 I/O pins with individual direction control

Programmable weak pull-ups on PORTB

Temperature range between -40°C and 85°C

SOIC package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy