Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 4096 words Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1970
Mfr. Part No.:
PIC16F1933-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

1(11 x 10 bit)

Length

10.5mm

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.85mm

Pulse Width Modulation

5 x 10/8 bit

Dimensions

10.5 x 5.6 x 1.85mm

Width

5.6mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy