Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8192 words Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2070
Mfr. Part No.:
PIC16F1786-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.85mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10.5mm

ADCs

14 x 12 bit

Maximum Number of Ethernet Channels

0

Width

5.6mm

Dimensions

10.5 x 5.6 x 1.85mm

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (3 x 16 bit)

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy