Microchip, 32 bit PIC, PIC32MX Microcontroller, 100 MHz, 256kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2167
Mfr. Part No.:
PIC32MX450F256H-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

32 bit

Device Core

PIC

Series

PIC32MX

Product Type

Microcontroller

Maximum Clock Frequency

100 MHz

Program Memory Size

256 kB

Program Memory Type

FLASH

Pin Count

64

Package Type

TQFP

ADCs

10 bit

Analogue Comparators

2

Automotive Standard

AEC-Q100

Height

1.05 mm

Instruction Set Architecture

RISC

Length

10 mm

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.3 V

Mount Type

Surface

Number of Programmable I/Os

49

Number of Timers

5

RAM Size

64 kB

Standards/Approvals

No

Width

10 mm

COO (Country of Origin):
TH

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers


High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy