Microchip PIC32MX350F256L-I/PT, 32 bit PIC, PIC32MX Microcontroller, 100 MHz, 256kB FLASH, 100-Pin TQFP

Subtotal (1 unit)*

€5.57

(exc. VAT)

€6.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 114 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.57

*price indicative

Packaging Options:
RS Stock No.:
799-5469
Mfr. Part No.:
PIC32MX350F256L-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32MX

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

100MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

85

Maximum Operating Temperature

+85°C

Standards/Approvals

No

Length

14mm

Width

14mm

Height

1.05mm

Minimum Supply Voltage

2.3V

Number of Timers

1

ADCs

28 x 10 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers


High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy