Microchip PIC16F1503-I/ST, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 14-Pin TSSOP
- RS Stock No.:
- 165-3456
- Mfr. Part No.:
- PIC16F1503-I/ST
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-3456
- Mfr. Part No.:
- PIC16F1503-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 12 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | ISO/TS 16949 | |
| Number of Timers | 3 | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 12 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard ISO/TS 16949 | ||
Number of Timers 3 | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC16F1503 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1503 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory of 128 bytes RAM. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8 Channel 10-bit Analogue to Digital Converter (ADC)
Digital to Analogue Converter (DAC)
Two Comparators
Voltage Reference
Two 8-bit Timers
One 16-bit Timer
Four 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Two Configurable Logic Cell (CLC) Modules
Complimentary Waveform Generator (CWG)
Related links
- Microchip PIC16F1503-I/ST PIC16F Microcontroller 14-Pin TSSOP
- Microchip PIC16F1503-E/ST PIC16F Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1503-I/P PIC16F Microcontroller 14-Pin PDIP
- Microchip PIC16F1503-I/SL PIC16F Microcontroller 14-Pin SOIC
- Microchip PIC16F616-I/ST PIC16F Microcontroller 14-Pin TSSOP
- Microchip PIC16F684-I/ST PIC16F Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F688-I/ST PIC16F Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin TSSOP
