Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 44-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4136
Mfr. Part No.:
PIC24FJ128GB204-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Expanded Memory Size

32MB

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

8mm

Length

8mm

Height

950μm

Minimum Supply Voltage

2V

Instruction Set Architecture

Harvard

Number of Timers

1

Automotive Standard

No

Program Memory Type

FLASH

ADCs

12 x 10/12 Bit

COO (Country of Origin):
TH

PIC24FJxxxGB202/204 16-Bit Flash Microcontrollers


The PIC24FJxxxGB202/204 family of microcontrollers from Microchip is a range of 16-bit MCUs based upon the PIC24F core, offering up to 16MIPS performance. Key features of these devices include an on-board Cryptographic Engine Plus USB On-the-Go and Extreme Low-Power technologies.

Microcontroller Features


32 MHz Max. CPU Speed

20 or 34 I/O Pins – Model Dependant

8 MHz Internal Oscillator

Extreme Low-Power (XLP) Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR) and Deep Sleep Brown-Out (DSBOR)

Extended Watchdog Timer (WDT) and Ultra Low-power Watchdog Timers (ULPW)

High/Low-Voltage Detection (HLVD) Module

In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE)

Peripherals


Cryptographic Engine

USB Module – USB On-the-Go Compliant

10/12-Bit 12-Channel Analogue-to-Digital Converter

Three Comparators

Five 16-Bit Timers/Counters

Three Voltage References

Charge Time Measurement Unit (CTMU)

Six Input Capture Modules

Six Output Compare/PWM Modules

Programmable 32-Bit Cyclic Redundancy Check (CRC)

Digital Signal Modulator – Provides FSK & PSK Modulation

Hardware Real-Time Clock/Calendar (RTCC)

Six-Channel Direct Memory Access (DMA)

Three SPI Modules

Two I2C Modules

Four UART Modules – Two Supporting Smart Card ISO 7816

PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy