Microchip PIC24FJ64GA004-I/ML, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 44-Pin QFN

Subtotal (1 unit)*

€4.00

(exc. VAT)

€4.92

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 273 unit(s), ready to ship from another location
Units
Per unit
1 +€4.00

*price indicative

Packaging Options:
RS Stock No.:
666-9526
Mfr. Part No.:
PIC24FJ64GA004-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

QFN

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

35

Analogue Comparators

3

Maximum Expanded Memory Size

64MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

8mm

Height

950μm

Length

8mm

Minimum Supply Voltage

2V

ADCs

13 x 10 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

5

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy