Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 165-4148
- Mfr. Part No.:
- PIC16F877-20I/L
- Manufacturer:
- Microchip
Add 108 more to save €67.61
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€296.46
(exc. VAT)
€364.77
(inc. VAT)
- Final 54 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 81 | €10.98 | €296.46 | - |
| 108 + | €10.354 | €279.56 | €67.61 |
*price indicative
- RS Stock No.:
- 165-4148
- Mfr. Part No.:
- PIC16F877-20I/L
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 16.66mm | |
| Length | 16.66mm | |
| Height | 4.06mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 16.66mm | ||
Length 16.66mm | ||
Height 4.06mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
PIC16F873/874/876/877 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Stanley 250mm Tin Snip for Mild Steel Plastic Aluminium, Polyvinyl Chloride (Unplasticised)
- Stanley 250mm Tin Snip for Stainless Steel
- Knipex 190mm Tin Snip for Iron Sheets, Not Suitable For Steel Wire
- Stanley Stainless Steel
- William Whiteley & Sons 300mm High Carbon Steel General Purpose Tin Snip Black
- BETA 250mm Tin Snip for Stainless Steel
- Bessey 180mm Tin Snip for Carbon Steel
- Bessey 280mm Tin Snip for Carbon Steel
