William Whiteley & Sons 300mm HCS General Purpose Tin Snip Black
- RS Stock No.:
- 707-3018
- Mfr. Part No.:
- RSSNI01-12
- Manufacturer:
- William Whiteley & Sons
Subtotal (1 unit)*
€33.94
(exc. VAT)
€41.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.94 |
*price indicative
- RS Stock No.:
- 707-3018
- Mfr. Part No.:
- RSSNI01-12
- Manufacturer:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Handle Style | Straight | |
| Product Type | Tin Snip | |
| Blade Material | HCS | |
| Overall Length | 300mm | |
| Handle Material | Steel | |
| Scissor Type | General Purpose | |
| Height Safe | Yes | |
| Handle Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Handle Style Straight | ||
Product Type Tin Snip | ||
Blade Material HCS | ||
Overall Length 300mm | ||
Handle Material Steel | ||
Scissor Type General Purpose | ||
Height Safe Yes | ||
Handle Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Aluminium Tinsnips
Ultra lightweight design with high carbon tool steel blade inserts
Oversized finger holes allow for use with gloves
Related links
- William Whiteley & Sons 200mm High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 250mm High Carbon Steel General Purpose Composite Material Shears Black
- William Whiteley & Sons 10in High Carbon Steel General Purpose Heavy Duty Shears Black
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 165 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 127 mm Carbon Steel Electricians Scissor
- William Whiteley & Sons 114 mm Carbon Steel Engineers Scissor
