Microchip, 16 bit PIC24F CPU, PIC24F Microcontroller, 32 MHz, 256kB FLASH, 64-Pin QFN
- RS Stock No.:
- 165-4183
- Mfr. Part No.:
- PIC24FJ256GB406-I/MR
- Manufacturer:
- Microchip
Subtotal (1 tube of 40 units)*
€162.80
(exc. VAT)
€200.40
(inc. VAT)
- Final 320 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €4.07 | €162.80 |
*price indicative
- RS Stock No.:
- 165-4183
- Mfr. Part No.:
- PIC24FJ256GB406-I/MR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC24F CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 1 x 10 Bit | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Height | 950μm | |
| Length | 9mm | |
| Minimum Supply Voltage | 2.2V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | Modified Harvard | |
| Automotive Standard | No | |
| ADCs | 16 x 10/12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC24F CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 1 x 10 Bit | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Height 950μm | ||
Length 9mm | ||
Minimum Supply Voltage 2.2V | ||
Number of Timers 5 | ||
Instruction Set Architecture Modified Harvard | ||
Automotive Standard No | ||
ADCs 16 x 10/12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC24FJxxxGA/GB406/410/412 16-Bit Flash Microcontrollers
CPU Features
Cryptographic Engine Features
Dual Partition Flash Features
eXtreme Low-Power (XLP) Features
Peripheral Features
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ256GB406-I/MR PIC24F Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip PIC24FJ256GB406-I/PT PIC24F Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC24F Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GB410-I/PT PIC24F Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip dsPIC33CK512MP60x Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip dsPIC33CK512MP606-I/MR dsPIC33CK512MP60x Microcontroller 512kB FLASH, 64-Pin QFN
- DSPIC33EP512MC806-I/MR Microchip dsPIC, 16 bit Digital Signal Processor 60 MHz 536kB FLASH 64-Pin QFN
