Microchip PIC32MX470F512L-I/PF, 32 bit PIC, PIC32MX Microcontroller, 100 MHz FLASH, 100-Pin TQFP
- RS Stock No.:
- 165-4219
- Mfr. Part No.:
- PIC32MX470F512L-I/PF
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€794.88
(exc. VAT)
€977.67
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €8.832 | €794.88 |
*price indicative
- RS Stock No.:
- 165-4219
- Mfr. Part No.:
- PIC32MX470F512L-I/PF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 81 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 28 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | MIPS32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 81 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 14mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Minimum Supply Voltage 2.3V | ||
ADCs 28 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture MIPS32 | ||
- COO (Country of Origin):
- TH
PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers
Related links
- Microchip PIC32MX470F512L-I/PF PIC32MX Microcontroller 100-Pin TQFP
- Microchip PIC32MX370F512L-I/PF PIC32MX Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX470F512L-I/PT PIC32MX Microcontroller 100-Pin TQFP
- Microchip PIC32MX575F512L-80I/PF PIC32MX Microcontroller 100-Pin TQFP
- Microchip PIC32MX795F512L-80V/PF PIC32MX Microcontroller 100-Pin TQFP
- Microchip PIC32MX370F512L-I/PT PIC32MX Microcontroller 100-Pin TQFP
- Microchip PIC32MX350F256L-I/PT PIC32MX Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFH100-I/PF PIC32MZ Microcontroller 100-Pin TQFP
