Microchip PIC18F2320-I/SP, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 8.192 kB, 256B FLASH, 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4814
Mfr. Part No.:
PIC18F2320-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192kB, 256kB

Interface Type

SPI

Maximum Clock Frequency

40MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

3.81mm

Width

7.49mm

Length

35.56mm

Minimum Supply Voltage

2V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

4

Program Memory Type

FLASH

ADCs

10 x 10 Bit

PIC18F2220/2320/4220/4320 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy