Microchip PIC16C55A-04/SO, 8 bit PIC, PIC16C Microcontroller, 4 MHz, 0.75kB EPROM, 28-Pin SOIC

Subtotal (1 tube of 27 units)*

€62.21

(exc. VAT)

€76.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
27 +€2.304€62.21

*price indicative

RS Stock No.:
165-4717
Mfr. Part No.:
PIC16C55A-04/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16C

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

0.75kB

Maximum Clock Frequency

4MHz

RAM Size

24bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

20

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

2.39mm

Length

18.08mm

Standards/Approvals

RoHS

Width

7.59mm

Minimum Supply Voltage

3V

Instruction Set Architecture

RISC

ADCs

0

Program Memory Type

EPROM

Automotive Standard

ISO/TS 16949

Number of Timers

1

PIC16C5x 8-Bit Microcontrollers


The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C5x family of Microcontrollers is based upon Microchip’s baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features


33 Instructions

2 Level Hardware Stack

12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C

20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C

One 8-bit Timer

Watchdog Timer (WDT)

Power-on Reset (POR)

Device Reset Timer (DRT)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy