Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 2K EPROM, 18-Pin PDIP
- RS Stock No.:
- 165-4742
- Mfr. Part No.:
- PIC16C622A-20/P
- Manufacturer:
- Microchip
- RS Stock No.:
- 165-4742
- Mfr. Part No.:
- PIC16C622A-20/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2K x 14 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.5 V | |
| Number of CAN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Height | 3.68mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | EPROM | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 6.6mm | |
| Instruction Set Architecture | RISC | |
| Length | 22.99mm | |
| Dimensions | 22.99 x 6.6 x 3.68mm | |
| Minimum Operating Temperature | 0 °C | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 2K x 14 words | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 3.5 V | ||
Number of CAN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Height 3.68mm | ||
Number of LIN Channels 0 | ||
Program Memory Type EPROM | ||
Maximum Operating Temperature +70 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Width 6.6mm | ||
Instruction Set Architecture RISC | ||
Length 22.99mm | ||
Dimensions 22.99 x 6.6 x 3.68mm | ||
Minimum Operating Temperature 0 °C | ||
Number of PCI Channels 0 | ||
Related links
- Microchip PIC16C Microcontroller 2K EPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 2K EPROM, 28-Pin SPDIP
- Microchip PIC16C Microcontroller 1 kB EEPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C Microcontroller 4 kB EEPROM, 40-Pin PDIP
- Microchip PIC16C622A-04/P PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C Microcontroller 512 B EEPROM, 18-Pin PDIP
- Microchip PIC16F Microcontroller 2k words Flash, 14-Pin PDIP
