Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 2K EPROM, 28-Pin SPDIP
- RS Stock No.:
- 467-1038
- Mfr. Part No.:
- PIC16C62B-20/SP
- Manufacturer:
- Microchip
- RS Stock No.:
- 467-1038
- Mfr. Part No.:
- PIC16C62B-20/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2K x 14 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Width | 7.49mm | |
| Pulse Width Modulation | 1 (10 bit) (CCP) | |
| Minimum Operating Temperature | 0 °C | |
| Program Memory Type | EPROM | |
| Maximum Operating Temperature | +70 °C | |
| Length | 35.18mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 35.18 x 7.49 x 3.43mm | |
| Height | 3.43mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 2K x 14 words | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Width 7.49mm | ||
Pulse Width Modulation 1 (10 bit) (CCP) | ||
Minimum Operating Temperature 0 °C | ||
Program Memory Type EPROM | ||
Maximum Operating Temperature +70 °C | ||
Length 35.18mm | ||
Instruction Set Architecture RISC | ||
Dimensions 35.18 x 7.49 x 3.43mm | ||
Height 3.43mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Related links
- Microchip PIC16C Microcontroller 2K EPROM, 28-Pin SPDIP
- Microchip PIC16C Microcontroller 2K EPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 2K EPROM, 28-Pin SOIC
- Microchip PIC16F Microcontroller 2k words Flash, 28-Pin SPDIP
- Microchip PIC16C62B-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C63A-20/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C73B-20/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C Microcontroller 28-Pin SPDIP
