Microchip PIC16F876A-I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14.3 kB, 256B FLASH, 28-Pin SOIC
- RS Stock No.:
- 165-4753
- Mfr. Part No.:
- PIC16F876A-I/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 27 units)*
€153.58
(exc. VAT)
€188.89
(inc. VAT)
- 378 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 81 | €5.688 | €153.58 |
| 108 + | €5.546 | €149.74 |
*price indicative
- RS Stock No.:
- 165-4753
- Mfr. Part No.:
- PIC16F876A-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14.3kB, 256kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.08mm | |
| Standards/Approvals | RoHS | |
| Width | 7.59mm | |
| Height | 2.39mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| ADCs | 5 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14.3kB, 256kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Length 18.08mm | ||
Standards/Approvals RoHS | ||
Width 7.59mm | ||
Height 2.39mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
ADCs 5 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers
Related links
- Microchip PIC16F876A-I/SO PIC16F Microcontroller 14.3 kB 28-Pin SOIC
- Microchip PIC16F876A-I/ML PIC16F Microcontroller 14.3 kB 28-Pin QFN
- Microchip PIC16F876A-I/SP PIC16F Microcontroller 14.3 kB 28-Pin SPDIP
- Microchip PIC16F Microcontroller 14.3 kB 28-Pin QFN
- Microchip PIC16LF876A-I/SP PIC16F Microcontroller 14.3 kB 28-Pin SPDIP
- Microchip PIC16F Microcontroller 14.3 kB 28-Pin SSOP
- Microchip PIC16LF876A-I/SS PIC16F Microcontroller 14.3 kB 28-Pin SSOP
- Microchip PIC16F877A-I/P PIC16F Microcontroller 14.3 kB 40-Pin PDIP
