Microchip PIC16F84-04/SO, 8 bit PIC, PIC16F Microcontroller, 4 MHz, 64B FLASH, 18-Pin SOIC

Get a bulk buy discount

Add 126 more to save 2%

View bulk pricing options

Subtotal (1 tube of 42 units)*

€231.84

(exc. VAT)

€285.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
42 - 84€5.52€231.84-
126 +€5.382€226.042%

*price indicative

RS Stock No.:
165-4758
Mfr. Part No.:
PIC16F84-04/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SOIC

Mount Type

Surface

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Interface Type

RS232

Program Memory Size

64B

Maximum Clock Frequency

4MHz

RAM Size

68bit

Maximum Supply Voltage

6V

Minimum Operating Temperature

0°C

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

13

Maximum Operating Temperature

70°C

Width

7.59mm

Height

2.36mm

Length

11.73mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

0

Number of Timers

1

Automotive Standard

No

PIC16F83/84 8-Bit Flash Microcontrollers


Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.

The flash technology on this microcontroller makes customizing application programs very fast and super convenient.

Features:


  • 200 Nanoseconds instruction execution

  • 33 Instructions with 2 level deep hardware stack

  • 12-bit wide instructions

  • 8-bit wide data path

  • 8-bit timer and watchdog timer

  • In-circuit debugging

  • Direct, indirect and relative addressing modes

  • 20MHz clock speed on DC

  • Flash program memory

  • Applications:


  • High speed automotive

  • Appliance motor control

  • Low power transmitters and receivers

  • Need additional accessories?


  • PICkit debugger & programmer – 171-7762

  • MPLAB Debugger & programmer – 134-9645

  • 8-pin Microcontroller Development board – 904-8430

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy