Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7.2 kB, 128B FLASH, 28-Pin SPDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

€85.68

(exc. VAT)

€105.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
15 - 15€5.712€85.68
30 - 90€5.563€83.45
105 +€5.427€81.41

*price indicative

RS Stock No.:
889-5881
Mfr. Part No.:
PIC16LF873A-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

7.2kB, 128kB

Maximum Clock Frequency

20MHz

RAM Size

192bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

7.49mm

Standards/Approvals

No

Height

3.43mm

Length

35.18mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Program Memory Type

FLASH

ADCs

5 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy