Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 20-Pin SSOP
- RS Stock No.:
- 165-4824
- Mfr. Part No.:
- PIC16F628-20/SS
- Manufacturer:
- Microchip
Subtotal (1 tube of 67 units)*
€192.89
(exc. VAT)
€237.25
(inc. VAT)
- Final 737 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 67 + | €2.879 | €192.89 |
*price indicative
- RS Stock No.:
- 165-4824
- Mfr. Part No.:
- PIC16F628-20/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | USART | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 224bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 16 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | 0°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.34mm | |
| Height | 1.83mm | |
| Standards/Approvals | RoHS | |
| Width | 5.38mm | |
| Minimum Supply Voltage | 3V | |
| ADCs | 0 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type USART | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 224bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 16 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature 0°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 70°C | ||
Length 7.34mm | ||
Height 1.83mm | ||
Standards/Approvals RoHS | ||
Width 5.38mm | ||
Minimum Supply Voltage 3V | ||
ADCs 0 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
PIC16F627/628 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F628-20/SS PIC16F Microcontroller 20-Pin SSOP
- Microchip PIC16F Microcontroller 128B FLASH, 20-Pin SSOP
- Microchip PIC16F Microcontroller 20-Pin SSOP
- Microchip PIC16F Microcontroller 2048Words FLASH, 20-Pin SSOP
- Microchip PIC16F Microcontroller 1024Words FLASH, 20-Pin SSOP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F Microcontroller 0.75kB FLASH, 20-Pin SSOP
- Microchip PIC16F Microcontroller 1.5kB FLASH, 20-Pin SSOP
