Microchip PIC18F26K20-I/SP, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 1.024kB, 64 kB FLASH, 28-Pin SPDIP

Get a bulk buy discount

Add 30 more to save €2.31

View bulk pricing options

Subtotal (1 tube of 15 units)*

€46.08

(exc. VAT)

€56.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 165 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15€3.072€46.08-
30 - 90€2.995€44.93€2.31
105 +€2.737€41.06€35.18

*price indicative

RS Stock No.:
165-4829
Mfr. Part No.:
PIC18F26K20-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024kB, 64kB

Maximum Clock Frequency

64MHz

RAM Size

3.94kB

Maximum Supply Voltage

3.6V

Maximum Expanded Memory Size

1.02kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Width

0.295in

Height

3.81mm

Standards/Approvals

No

Length

35.56mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

11 x 10 Bit

Number of Timers

4

COO (Country of Origin):
TH

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy