Microchip PIC18F26K20-I/SS, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 1.024kB, 64 kB FLASH, 28-Pin SSOP

Subtotal (1 tube of 47 units)*

€83.80

(exc. VAT)

€103.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
47 +€1.783€83.80

*price indicative

RS Stock No.:
144-9099
Mfr. Part No.:
PIC18F26K20-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024kB, 64kB

Maximum Clock Frequency

64MHz

RAM Size

3.94kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

25

Maximum Expanded Memory Size

1.02kB

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.85mm

Length

10.5mm

Standards/Approvals

No

Width

5.6mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

11 x 10 Bit

Number of Timers

4

COO (Country of Origin):
TH

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy