Microchip PIC18F45J50-I/PT, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 165-4873
- Mfr. Part No.:
- PIC18F45J50-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€643.20
(exc. VAT)
€790.40
(inc. VAT)
- Shipping from 09 August 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €4.02 | €643.20 |
*price indicative
- RS Stock No.:
- 165-4873
- Mfr. Part No.:
- PIC18F45J50-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | USART, TWI, SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.78kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 64kB | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 1.05mm | |
| Width | 10mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type USART, TWI, SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.78kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 64kB | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 1.05mm | ||
Width 10mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 5 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 13 x 10 Bit | ||
- COO (Country of Origin):
- TH
PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F45J50-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K50-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K40-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K80-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45J10-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F452-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4510-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
