Microchip PIC16F877-20/PQ, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 44-Pin MQFP
- RS Stock No.:
- 165-4890
- Mfr. Part No.:
- PIC16F877-20/PQ
- Manufacturer:
- Microchip
Subtotal (1 tray of 96 units)*
€866.30
(exc. VAT)
€1,065.60
(inc. VAT)
- 192 unit(s) shipping from 16 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 96 + | €9.024 | €866.30 |
*price indicative
- RS Stock No.:
- 165-4890
- Mfr. Part No.:
- PIC16F877-20/PQ
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | MQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 33 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.1mm | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Height | 2.1mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type MQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 33 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 10.1mm | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Height 2.1mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
PIC16F873/874/876/877 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F877-20/PQ PIC16F Microcontroller 44-Pin MQFP
- Microchip PIC16F877-20I/PQ PIC16F Microcontroller 8kB FLASH, 80-Pin MQFP
- Microchip PIC16F877-20/PT PIC16F Microcontroller 44-Pin TQFP
- Microchip PIC16F877-20/L PIC16F Microcontroller 44-Pin PLCC
- Microchip PIC16F Microcontroller 8kB FLASH, 80-Pin MQFP
- Microchip PIC16F877-20I/L PIC16F Microcontroller 14kB FLASH, 44-Pin PLCC
- Microchip PIC16F877-20I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F877-20/P PIC16F Microcontroller 40-Pin PDIP
