Microchip PIC16F877-20I/PQ, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 8kB FLASH, 80-Pin MQFP
- RS Stock No.:
- 199-5357
- Mfr. Part No.:
- PIC16F877-20I/PQ
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5357
- Mfr. Part No.:
- PIC16F877-20I/PQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | MQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | USART, PSP, MSSP | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Width | 10mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type MQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type USART, PSP, MSSP | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Width 10mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
The Microchip PIC16F877 enhanced flash microcontroller has 28-pin package. It operates on 2.0V to 5.5V voltage range. It features 8KBytes flash program memory, 368Bytes data memory and 256Bytes EEPROM.
Fully static design
Low-power, high-speed Flash/EEPROM technology
100,000 erase/write cycle Enhanced Flash program memory typical
1,000,000 erase/write cycle Data EEPROM memory typical
Data EEPROM Retention greater than 40 years
Self-reprogrammable under software control
In-Circuit Serial Programming™ (ICSP™) via two pins
Single-supply 5V In-Circuit Serial Programming
Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Programmable code protection
Power saving Sleep mode
Selectable oscillator options
In-Circuit Debug (ICD) via two pins
Brown-out detection circuitry for Brown-out Reset (BOR)
Low-power consumption
Temperature range between -40°C and +85°C
PDIP package
Related links
- Microchip PIC16F Microcontroller 8kB FLASH, 80-Pin MQFP
- Microchip PIC16F877-20/PQ PIC16F Microcontroller 44-Pin MQFP
- Microchip PIC16F877-20I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F877-20I/P PIC16F Microcontroller 40-Pin PDIP
- Microchip PIC16F877-20I/L PIC16F Microcontroller 14kB FLASH, 44-Pin PLCC
- Microchip PIC16F876-20I/SO PIC16F Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC16F Microcontroller 14kB FLASH, 44-Pin PLCC
- Microchip PIC16F716T-I/SO PIC16F Microcontroller 8kB FLASH, 18-Pin SOIC
