STMicroelectronics STM32F103VGT7, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 1MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 165-6489
- Mfr. Part No.:
- STM32F103VGT7
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 540 units)*
€4,963.68
(exc. VAT)
€6,105.24
(inc. VAT)
- Shipping from 03 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 540 + | €9.192 | €4,963.68 |
*price indicative
- RS Stock No.:
- 165-6489
- Mfr. Part No.:
- STM32F103VGT7
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | FBI | |
| Maximum Power Dissipation Pd | 434mW | |
| Height | 1.45mm | |
| Length | 14.2mm | |
| Width | 14.2mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 17 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals FBI | ||
Maximum Power Dissipation Pd 434mW | ||
Height 1.45mm | ||
Length 14.2mm | ||
Width 14.2mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 17 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
STM32F103 Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F103VGT7 STM32F1 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103ZGT6 STM32F1 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F103VGT6TR STM32 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F101VGT6 STM32F1 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F105V8T6 STM32F1 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F107VBT6 STM32F1 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103VET7 STM32F1 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103VFT6 STM32F1 Microcontroller 768kB FLASH, 100-Pin LQFP
