STMicroelectronics STM32F103VGT6TR, 32 bit ARM Cortex M3, STM32 Microcontroller, 72 MHz, 1MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 690-453
- Mfr. Part No.:
- STM32F103VGT6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
In Stock
- 994 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.06 |
*price indicative
- RS Stock No.:
- 690-453
- Mfr. Part No.:
- STM32F103VGT6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 72MHz | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 112 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 17 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 72MHz | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 112 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 17 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Mainstream microcontrollers incorporates the high-performance ARM®Cortex®-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 1 Mbyte and SRAM up to 96 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer three 12-bit ADCs, ten general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces up to two I2Cs, three SPIs, two I2Ss, one SDIO, five USARTs, an USB and a CAN.
768 Kbytes to 1 Mbyte of Flash memory
96 Kbytes of SRAM
Single cycle multiplication and hardware division
4 to 16 MHz crystal oscillator
Internal 8 MHz factory trimmed RC
Internal 40 kHz RC with calibration
32 kHz oscillator for RTC with calibration
Up to 13 communication interfaces
Related links
- STMicroelectronics STM32F103VGT7 STM32F1 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103ZGT6 STM32F1 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F101VGT6 STM32F1 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F2 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VGT6TR STM32F2 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373VCT7 STM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L496VGT3 STM32 Microcontroller 1MB FLASH, 100-Pin LQFP ECOPACK2
- STMicroelectronics STM32F107VBT6 STM32F1 Microcontroller 128kB FLASH, 100-Pin LQFP
