STMicroelectronics STM32F100C8T7B, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 24 MHz, 64kB FLASH, 48-Pin LQFP

Subtotal (1 tray of 250 units)*

€786.00

(exc. VAT)

€966.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€3.144€786.00

*price indicative

RS Stock No.:
165-6734
Mfr. Part No.:
STM32F100C8T7B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F1

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

FBI

Width

7.2mm

Length

7.2mm

Height

1.45mm

DACs

2 x 12 Bit

Maximum Power Dissipation Pd

363mW

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

10 x 12 Bit

Number of Timers

12

COO (Country of Origin):
CN

STM32F100 Value Line Series Microcontrollers, STMicroelectronics


The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.

STMicroelectronics Advanced ARM 32-bit processor low and medium density Value line with up to 512 KB Flash, timers, ADC, DAC and comm Interface also available in different packages. ST’s STM32F100 microcontroller family is suitable in a wide area such as application control and user Interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.

32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM

Commercial & Industrial Temperatures

Low voltage: 2 V to 3.6 V

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.

Benefits

• Excellent real-time behaviour

• Oustanding power efficiency

• Superior and innovative peripherals

• Maximum integration

• Cross family pin-to-pin, peripheral and software compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy