STMicroelectronics STM32F107RCT6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 165-7464
- Mfr. Part No.:
- STM32F107RCT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 160 units)*
€1,121.28
(exc. VAT)
€1,379.20
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €7.008 | €1,121.28 |
*price indicative
- RS Stock No.:
- 165-7464
- Mfr. Part No.:
- STM32F107RCT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Width | 10mm | |
| Number of Programmable I/Os | 51/80 | |
| Standards/Approvals | IEEE1588 (Ethernet MAC hardware support), ISO 7816 (USART interface) | |
| Maximum Power Dissipation Pd | 444mW | |
| DACs | 2 x 12 Bit | |
| Length | 10mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Number of Timers | 6 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Width 10mm | ||
Number of Programmable I/Os 51/80 | ||
Standards/Approvals IEEE1588 (Ethernet MAC hardware support), ISO 7816 (USART interface) | ||
Maximum Power Dissipation Pd 444mW | ||
DACs 2 x 12 Bit | ||
Length 10mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Number of Timers 6 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 12 Bit | ||
- COO (Country of Origin):
- MY
STM32F105/107 Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F107RCT6 STM32F1 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105RCT6 STM32F1 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105RCT7 STM32F1 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RCT6 STM32F1 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F107RCT7 STM32F1 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F107VCT6 STM32F1 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F105VCT6 STM32F1 Microcontroller 256kB FLASH, 100-Pin LQFP
