STMicroelectronics STM32F107RCT6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 256kB FLASH, 64-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.90

(exc. VAT)

€8.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.90
10 - 24€5.36
25 - 99€5.29
100 - 249€5.23
250 +€5.17

*price indicative

Packaging Options:
RS Stock No.:
724-9710
Mfr. Part No.:
STM32F107RCT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F1

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

72MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

2 x 12 Bit

Maximum Power Dissipation Pd

444mW

Number of Programmable I/Os

51/80

Length

10mm

Height

1.45mm

Width

10mm

Standards/Approvals

IEEE1588 (Ethernet MAC hardware support), ISO 7816 (USART interface)

Minimum Supply Voltage

2V

Automotive Standard

No

Number of Timers

6

Instruction Set Architecture

RISC

ADCs

16 x 12 Bit

Program Memory Type

FLASH

STM32F105/107 Series Microcontrollers, STMicroelectronics


STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.0 full speed interface/OTG, Ethernet MAC and comm interface(I2C,SPI,UART). The STM32 ARM Cortex-M3 32 bit Flash microcontroller operates low voltage, low power with real time capabilities. The MCU architecture has an easy to use STM32 platform offering three different packages. These embedded devices work in applications such as motor drive; printers and scanners; alarm; and Industrial applications.

Cortex Intelligent processor by ARM

Temperature ranges: -40 to +85 °C

Power Supply: 2 V to 3.6 V

Flash memory: Up to 256 Kb

SRAM: Up to 64 Kb

Set of power saving modes

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.

Benefits

• Excellent real-time behaviour

• Oustanding power efficiency

• Superior and innovative peripherals

• Maximum integration

• Cross family pin-to-pin, peripheral and software compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy