NXP LPC2460FBD208,551, 32 bit ARM7TDMI-S, LPC24 Microcontroller, 72 MHz ROMLess, 208-Pin LQFP
- RS Stock No.:
- 166-0443
- Mfr. Part No.:
- LPC2460FBD208,551
- Manufacturer:
- NXP
Subtotal (1 tray of 36 units)*
€468.72
(exc. VAT)
€576.36
(inc. VAT)
- Shipping from 01 June 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 36 + | €13.02 | €468.72 |
*price indicative
- RS Stock No.:
- 166-0443
- Mfr. Part No.:
- LPC2460FBD208,551
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | LPC24 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 208 | |
| Device Core | ARM7TDMI-S | |
| Data Bus Width | 32bit | |
| Interface Type | SPI | |
| DACs | 1 x 10 Bit | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 98kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 160 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 85°C | |
| Width | 28.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 28.1mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | ROMLess | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series LPC24 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 208 | ||
Device Core ARM7TDMI-S | ||
Data Bus Width 32bit | ||
Interface Type SPI | ||
DACs 1 x 10 Bit | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 98kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 160 | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 85°C | ||
Width 28.1mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 28.1mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type ROMLess | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
ARM7 Family Microcontrollers, NXP
Related links
- NXP LPC2460FBD208 32 bit ARM7TDMI-S 72 MHz ROMLess, 208-Pin LQFP
- NXP LPC2478FBD208 32 bit ARM7TDMI-S 72 MHz 208-Pin LQFP
- NXP LPC2458FET180 32 bit ARM7TDMI-S 72 MHz 180-Pin TFBGA
- NXP LPC2368FET100 32 bit ARM7TDMI-S 72 MHz 100-Pin TFBGA
- NXP LPC2138FBD64/01 32 bit ARM7TDMI-S 60 MHz 64-Pin LQFP
- NXP LPC2129FBD64/01 32 bit ARM7TDMI-S 60 MHz 64-Pin LQFP
- Renesas Electronics R5S72681W266FP#V0 SuperH Microcontroller 0kB ROMLess, 208-Pin QFP
- NXP LPC13 Microcontroller 64kB FLASH, 48-Pin LQFP
