NXP LPC2129FBD64/01,15, 32 bit ARM7TDMI-S, LPC21 Microcontroller, 60 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 725-7755
- Mfr. Part No.:
- LPC2129FBD64/01,15
- Manufacturer:
- NXP
Subtotal (1 unit)*
€23.59
(exc. VAT)
€29.02
(inc. VAT)
- 286 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 - 7 | €23.59 |
| 8 - 39 | €22.39 |
| 40 - 79 | €21.24 |
| 80 + | €20.03 |
*price indicative
- RS Stock No.:
- 725-7755
- Mfr. Part No.:
- LPC2129FBD64/01,15
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | LPC21 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM7TDMI-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | SCI | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 46 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.1mm | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series LPC21 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM7TDMI-S | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type SCI | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 46 | ||
Maximum Operating Temperature 85°C | ||
Length 10.1mm | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
ARM7 Family Microcontrollers, NXP
Related links
- NXP LPC2129FBD64/01 32 bit ARM7TDMI-S 60 MHz 64-Pin LQFP
- NXP LPC2138FBD64/01 32 bit ARM7TDMI-S 60 MHz 64-Pin LQFP
- Microchip AT91SAM7S256D-AU AT91 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP LPC2478FBD208 32 bit ARM7TDMI-S 72 MHz 208-Pin LQFP
- NXP MCF52233CAF60 MCF5223x Microcontroller 256kB FLASH, 80-Pin LQFP
- NXP LPC2460FBD208 32 bit ARM7TDMI-S 72 MHz ROMLess, 208-Pin LQFP
- Microchip AT32UC3B0256-A2UT AT32UC3B Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip AT32UC3B Microcontroller 256kB FLASH, 64-Pin TQFP
