NXP MK10DN64VLF5, 32 bit ARM Cortex M4, Kinetis K1x Microcontroller, 50 MHz, 64kB FLASH, 48-Pin LQFP

Subtotal (1 tray of 250 units)*

€936.00

(exc. VAT)

€1,151.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€3.744€936.00

*price indicative

RS Stock No.:
168-4028
Mfr. Part No.:
MK10DN64VLF5
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis K1x

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

50MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

33

Maximum Operating Temperature

105°C

Width

7mm

Height

1.6mm

Length

7mm

Standards/Approvals

RoHS, REACH

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

4

ADCs

1 x 16 Bit

Kinetis K1x Series Microcontrollers


These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.

The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy