NXP MK10DN64VLF5, 32 bit ARM Cortex M4, Kinetis K1x Microcontroller, 50 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 818-1132
- Mfr. Part No.:
- MK10DN64VLF5
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.12
(exc. VAT)
€14.90
(inc. VAT)
Temporarily out of stock
- Shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €6.06 | €12.12 |
| 10 - 38 | €5.335 | €10.67 |
| 40 - 98 | €4.67 | €9.34 |
| 100 - 198 | €4.37 | €8.74 |
| 200 + | €4.12 | €8.24 |
*price indicative
- RS Stock No.:
- 818-1132
- Mfr. Part No.:
- MK10DN64VLF5
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K1x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 7mm | |
| Height | 1.6mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 4 | |
| ADCs | 1 x 16 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K1x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, REACH | ||
Width 7mm | ||
Height 1.6mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 4 | ||
ADCs 1 x 16 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Kinetis K1x Series Microcontrollers
These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Related links
- NXP MK10DN64VLF5 Kinetis K1x Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP MK10DX32VFT5 Kinetis K1x Microcontroller 64kB FLASH, 48-Pin QFN
- NXP MK10DX64VLF5 Kinetis K1x Microcontroller 96kB FLASH, 48-Pin LQFP
- NXP MK10DX128VLF5 ARM Cortex M4 50 MHz 48-Pin LQFP
- NXP MK20DN64VLH5 Kinetis K2x Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP Kinetis K1x Microcontroller 288kB FLASH, 64-Pin LQFP
- NXP MK10DX128VLH7 Kinetis K1x Microcontroller 160kB FLASH, 64-Pin LQFP
- NXP MK10DX256VLH7 Kinetis K1x Microcontroller 288kB FLASH, 64-Pin LQFP
