STMicroelectronics STM8L151G6U6, 8 bit STM8, STM8L Microcontroller, 16 MHz, 1kB, 32 kB FLASH, 28-Pin UFQFPN

Subtotal (1 tray of 490 units)*

€639.94

(exc. VAT)

€786.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€1.306€639.94

*price indicative

RS Stock No.:
168-7359
Mfr. Part No.:
STM8L151G6U6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM8L

Package Type

UFQFPN

Mount Type

Surface

Pin Count

28

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1kB, 32kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

41

DACs

1 x 12 Bit

Maximum Power Dissipation Pd

288mW

Maximum Operating Temperature

85°C

Height

550μm

Standards/Approvals

RoHS

Width

4.1mm

Length

4.1mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

CISC

Number of Timers

3

ADCs

18 x 12 Bit

COO (Country of Origin):
MY

STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics


The STM8L is based on the 8-bit STM8 core

Ultra-low power consumption with the lowest power mode of 0.35μA

STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz

STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy