STMicroelectronics STM8L152K4T6, 8 bit STM8, STM8L Microcontroller, 16 MHz, 1kB, 16 kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 168-7364
- Mfr. Part No.:
- STM8L152K4T6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 250 units)*
€753.25
(exc. VAT)
€926.50
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €3.013 | €753.25 |
*price indicative
- RS Stock No.:
- 168-7364
- Mfr. Part No.:
- STM8L152K4T6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8L | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1kB, 16kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 41 | |
| Maximum Power Dissipation Pd | 288mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.2mm | |
| Length | 7.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| ADCs | 21 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8L | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 1kB, 16kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 41 | ||
Maximum Power Dissipation Pd 288mW | ||
Maximum Operating Temperature 85°C | ||
Width 7.2mm | ||
Length 7.2mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture CISC | ||
Number of Timers 3 | ||
Automotive Standard No | ||
ADCs 21 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8L152K4T6 STM8L Microcontroller 1kB 32-Pin LQFP
- STMicroelectronics STM8L151K6T6 STM8L Microcontroller 1kB 32-Pin LQFP
- STMicroelectronics STM8L Microcontroller 1kB 32-Pin LQFP
- STMicroelectronics STM8L152C6T6 STM8L Microcontroller 1kB 48-Pin LQFP
- STMicroelectronics STM8L151G6U6 STM8L Microcontroller 1kB 28-Pin UFQFPN
- STMicroelectronics STM8L152M8T6 STM8L Microcontroller 64kB FLASH, 80-Pin LQFP
- STMicroelectronics STM8L052C6T6TR STM8L Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L152R8T6 STM8L Microcontroller 64kB FLASH, 64-Pin LQFP
