STMicroelectronics STM8L052C6T6TR, 8 bit STM8, STM8L Microcontroller, 16 MHz, 32kB FLASH, 48-Pin LQFP

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.356€6.78-
50 - 245€1.322€6.612%
250 - 495€1.29€6.454%
500 +€1.208€6.0410%

*price indicative

Packaging Options:
RS Stock No.:
791-7775
Mfr. Part No.:
STM8L052C6T6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM8L

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

3.6V

Maximum Power Dissipation Pd

288mW

Number of Programmable I/Os

41

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.2mm

Width

7.2mm

Standards/Approvals

RoHS

Height

1.45mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

Harvard

Number of Timers

4

Program Memory Type

FLASH

ADCs

25 x 12 Bit

STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics


The STM8L is based on the 8-bit STM8 core

Ultra-low power consumption with the lowest power mode of 0.35μA

STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz

STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy