STMicroelectronics STM32F302VCT6, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP

Subtotal (1 tray of 90 units)*

€482.76

(exc. VAT)

€593.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€5.364€482.76

*price indicative

RS Stock No.:
168-7862
Mfr. Part No.:
STM32F302VCT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F3

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

72MHz

RAM Size

40kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14.2mm

Standards/Approvals

No

Height

1.45mm

Analogue Comparators

4

DACs

1 x 12 Bit

Maximum Power Dissipation Pd

488mW

Length

14.2mm

Minimum Supply Voltage

2V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

8

ADCs

2 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
KR

STM32F302 Series Microcontrollers, STMicroelectronics


STMicroelectronics STM32 F302 mixed signal microcontroller with the 32-bit ARM Cortex M4 core operates on the 72 MHz frequency and comes with integrated analogue peripherals such as DACs, ADCs, DSP and FPU (floating point unit) and CCM (core coupled memory).

Comparators (50ns)

Op Amp with programmable gain (PGA)

12-bit DACs; 12-bit ADCs with MSPS; 16-bit ADCs

Memory architecture for RAM: CCM (Core Coupled Memory)

Motor control timers (144 MHz)

Communication interface: USB FS and CAN 2.0B

Operation voltage 3.6 V

Memory 256 Kb

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics


The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an Advanced analogue peripheral set.

Fast comparators (50ns)

Programmable gain amplifiers (4 gain ranges)

12-Bit DACs

Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)

16-Bit sigma-delta ADCs

Fast 144MHz motor control timers, timing resolution better 7ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy